
G1.5X2WH6 | |
|---|---|
DigiKey Part Number | 298-18123-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X2WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,15000 Kč | 1 013,15 Kč |
| 10 | 942,01200 Kč | 9 420,12 Kč |
| 25 | 915,07600 Kč | 22 876,90 Kč |
| 50 | 895,17420 Kč | 44 758,71 Kč |
| 120 | 870,61033 Kč | 104 473,24 Kč |
| 360 | 840,68000 Kč | 302 644,80 Kč |
| 600 | 835,06457 Kč | 501 038,74 Kč |
| Unit Price without VAT: | 1 013,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 225,91150 Kč |



