G1X2WH6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 3
Unit Price: 770,84000 Kč
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X2WH6

DigiKey Part Number
298-G1X2WH6-20-ND
Manufacturer
Manufacturer Product Number
G1X2WH6
Description
WIRE DUCT SLOTTED SCREW 20" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
1.67' (508.00mm)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,28000 Kč296,28 Kč
10275,57800 Kč2 755,78 Kč
25267,73280 Kč6 693,32 Kč
50261,93740 Kč13 096,87 Kč
100256,25540 Kč25 625,54 Kč
250248,92624 Kč62 231,56 Kč
500243,51128 Kč121 755,64 Kč
Manufacturers Standard Package
Unit Price without VAT:296,28000 Kč
Unit Price with VAT:358,49880 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 6' WHITE
In-Stock: 45
Unit Price: 923,07000 Kč
WIRE DUCT SLOTTED SCREW 16" WHIT
In-Stock: 0
Unit Price: 242,74000 Kč
WIRE DUCT SLOTTED SCREW 21" WHIT
In-Stock: 0
Unit Price: 308,88000 Kč
WIRE DUCT SLOTTED SCREW 14" WHIT
In-Stock: 0
Unit Price: 217,33000 Kč
WIRE DUCT SLOTTED SCREW 12" WHIT
In-Stock: 12
Unit Price: 190,24000 Kč