
G1X2WH6 | |
|---|---|
DigiKey Part Number | 298-G1X2WH6-21-ND |
Manufacturer | |
Manufacturer Product Number | G1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 21" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 287,21100 Kč | 2 872,11 Kč |
| 25 | 279,02160 Kč | 6 975,54 Kč |
| 50 | 272,97820 Kč | 13 648,91 Kč |
| 100 | 267,05890 Kč | 26 705,89 Kč |
| 250 | 259,41852 Kč | 64 854,63 Kč |
| 500 | 253,77468 Kč | 126 887,34 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |








