
G1X2WH6 | |
|---|---|
DigiKey Part Number | 298-G1X2WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | G1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,73000 Kč | 347,73 Kč |
| 10 | 323,34800 Kč | 3 233,48 Kč |
| 25 | 314,13000 Kč | 7 853,25 Kč |
| 50 | 307,32260 Kč | 15 366,13 Kč |
| 100 | 300,65360 Kč | 30 065,36 Kč |
| 250 | 292,04860 Kč | 73 012,15 Kč |
| 500 | 285,69332 Kč | 142 846,66 Kč |
| Unit Price without VAT: | 347,73000 Kč |
|---|---|
| Unit Price with VAT: | 420,75330 Kč |







