
PFP-50N | |
|---|---|
DigiKey Part Number | Z841-ND |
Manufacturer | |
Manufacturer Product Number | PFP-50N |
Description | DIN RAIL 35MMX7MM SLOTED 19" ALU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.287" H (35.00mm x 7.30mm) Slotted Aluminum 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PFP-50N Models |
Category | Slotted/Unslotted Slotted |
Manufacturer Omron Automation and Safety | Size 1.378" W x 0.287" H (35.00mm x 7.30mm) |
Packaging Bulk | Length 19.685" (500.00mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,65000 Kč | 220,65 Kč |
| 10 | 196,52100 Kč | 1 965,21 Kč |
| 25 | 187,65760 Kč | 4 691,44 Kč |
| 50 | 181,22180 Kč | 9 061,09 Kč |
| 100 | 175,00270 Kč | 17 500,27 Kč |
| 300 | 165,57043 Kč | 49 671,13 Kč |
| 500 | 161,35524 Kč | 80 677,62 Kč |
| 1 000 | 155,80498 Kč | 155 804,98 Kč |
| Unit Price without VAT: | 220,65000 Kč |
|---|---|
| Unit Price with VAT: | 266,98650 Kč |























