
S8VK-G01524 | |
|---|---|
DigiKey Part Number | Z3745-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G01524 |
Description | AC/DC DIN RAIL SUPPLY 24V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 650mA |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-G01524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 650mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 551,96000 Kč | 1 551,96 Kč |
| 10 | 1 364,03000 Kč | 13 640,30 Kč |
| 25 | 1 295,72760 Kč | 32 393,19 Kč |
| 50 | 1 246,35300 Kč | 62 317,65 Kč |
| 100 | 1 198,86610 Kč | 119 886,61 Kč |
| Unit Price without VAT: | 1 551,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 877,87160 Kč |









