AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VK-G24024

DigiKey Part Number
Z3751-ND
Manufacturer
Manufacturer Product Number
S8VK-G24024
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
S8VK-G24024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-40°C ~ 75°C (With Derating)
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Factory Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 994,51000 Kč5 994,51 Kč
105 268,75500 Kč52 687,55 Kč
255 005,00760 Kč125 125,19 Kč
Manufacturers Standard Package
Unit Price without VAT:5 994,51000 Kč
Unit Price with VAT:7 253,35710 Kč