Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-SC5E

DigiKey Part Number
5073-ECF504-SC5E-ND
Manufacturer
Manufacturer Product Number
ECF504-SC5E
Description
CAT 5E SHLD RJ45 PNL CPLR KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Manufacturer
L-com
Type
Coupler
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bag
Mounting Feature
Flange
Part Status
Active
Ratings
Cat5e
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 525
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1596,76000 Kč596,76 Kč
10507,18600 Kč5 071,86 Kč
25475,42840 Kč11 885,71 Kč
50452,74200 Kč22 637,10 Kč
100431,14770 Kč43 114,77 Kč
250404,18548 Kč101 046,37 Kč
500384,92064 Kč192 460,32 Kč
Manufacturers Standard Package
Unit Price without VAT:596,76000 Kč
Unit Price with VAT:722,07960 Kč