Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SIG-3

DigiKey Part Number
5073-TRD855SIG-3-ND
Manufacturer
Manufacturer Product Number
TRD855SIG-3
Description
CABLE RJ45/RJ45 CAT5E IND 3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1763,94000 Kč763,94 Kč
10649,35700 Kč6 493,57 Kč
25608,70520 Kč15 217,63 Kč
50579,66620 Kč28 983,31 Kč
100552,02210 Kč55 202,21 Kč
250517,50420 Kč129 376,05 Kč
Manufacturers Standard Package
Unit Price without VAT:763,94000 Kč
Unit Price with VAT:924,36740 Kč