
TRD855XCR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855XCR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855XCR-3 |
Description | CBL RJ45 SHLD X-OVER CAT5E 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,21000 Kč | 505,21 Kč |
| 10 | 429,40900 Kč | 4 294,09 Kč |
| 25 | 402,53160 Kč | 10 063,29 Kč |
| 50 | 383,32260 Kč | 19 166,13 Kč |
| 100 | 365,03550 Kč | 36 503,55 Kč |
| 250 | 342,20608 Kč | 85 551,52 Kč |
| 500 | 325,89526 Kč | 162 947,63 Kč |
| Unit Price without VAT: | 505,21000 Kč |
|---|---|
| Unit Price with VAT: | 611,30410 Kč |

