
TRD855SCR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-3 |
Description | CBL RJ45/RJ45 CAT5E SHLD 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,61000 Kč | 433,61 Kč |
| 10 | 368,53600 Kč | 3 685,36 Kč |
| 25 | 345,45920 Kč | 8 636,48 Kč |
| 50 | 328,97560 Kč | 16 448,78 Kč |
| 100 | 313,28180 Kč | 31 328,18 Kč |
| 250 | 293,68392 Kč | 73 420,98 Kč |
| 500 | 279,68580 Kč | 139 842,90 Kč |
| Unit Price without VAT: | 433,61000 Kč |
|---|---|
| Unit Price with VAT: | 524,66810 Kč |








