Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SCR-2

DigiKey Part Number
5073-TRD855SCR-2-ND
Manufacturer
Manufacturer Product Number
TRD855SCR-2
Description
CBL RJ45/RJ45 CAT5E SHLD 2'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1428,57000 Kč428,57 Kč
10364,23100 Kč3 642,31 Kč
25341,41080 Kč8 535,27 Kč
50325,12040 Kč16 256,02 Kč
100309,60920 Kč30 960,92 Kč
250290,24444 Kč72 561,11 Kč
500276,40886 Kč138 204,43 Kč
Manufacturers Standard Package
Unit Price without VAT:428,57000 Kč
Unit Price with VAT:518,56970 Kč