
TRD855SCR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-7 |
Description | CBL RJ45/RJ45 CAT5E SHLD 7' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,65000 Kč | 438,65 Kč |
| 10 | 372,86100 Kč | 3 728,61 Kč |
| 25 | 349,50760 Kč | 8 737,69 Kč |
| 50 | 332,82660 Kč | 16 641,33 Kč |
| 100 | 316,94800 Kč | 31 694,80 Kč |
| 250 | 297,12172 Kč | 74 280,43 Kč |
| 500 | 282,95938 Kč | 141 479,69 Kč |
| Unit Price without VAT: | 438,65000 Kč |
|---|---|
| Unit Price with VAT: | 530,76650 Kč |








