
TRD855SCR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-15 |
Description | CBL RJ45/RJ45 CAT5E SHLD 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,15000 Kč | 710,15 Kč |
| 10 | 603,58800 Kč | 6 035,88 Kč |
| 25 | 565,79520 Kč | 14 144,88 Kč |
| 50 | 538,80440 Kč | 26 940,22 Kč |
| 100 | 513,10710 Kč | 51 310,71 Kč |
| 250 | 481,02052 Kč | 120 255,13 Kč |
| Unit Price without VAT: | 710,15000 Kč |
|---|---|
| Unit Price with VAT: | 859,28150 Kč |




