
TRD855SIG-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-2 |
Description | CABLE RJ45/RJ45 CAT5E IND 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,36000 Kč | 811,36 Kč |
| 10 | 689,53200 Kč | 6 895,32 Kč |
| 25 | 646,36880 Kč | 16 159,22 Kč |
| 50 | 615,53960 Kč | 30 776,98 Kč |
| 100 | 586,18860 Kč | 58 618,86 Kč |
| 250 | 549,53360 Kč | 137 383,40 Kč |
| Unit Price without VAT: | 811,36000 Kč |
|---|---|
| Unit Price with VAT: | 981,74560 Kč |


