Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855DSZBLK-5

DigiKey Part Number
5073-TRD855DSZBLK-5-ND
Manufacturer
Manufacturer Product Number
TRD855DSZBLK-5
Description
RJ45/RJ45 C5E LSZH BLK 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 097,62000 Kč1 097,62 Kč
10932,92900 Kč9 329,29 Kč
25874,53800 Kč21 863,45 Kč
50832,82260 Kč41 641,13 Kč
100793,12220 Kč79 312,22 Kč
250743,53780 Kč185 884,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 097,62000 Kč
Unit Price with VAT:1 328,12020 Kč