Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ110C5E-S

DigiKey Part Number
5073-MJ110C5E-S-ND
Manufacturer
Manufacturer Product Number
MJ110C5E-S
Description
JACK RJ45/110 CAT5E SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interior Housing Color
Silver
Manufacturer
L-com
Exterior Contact Material
Phosphor Bronze
Series
Interior Contact Material
Phosphor Bronze
Packaging
Bag
Exterior Contact Finish
Gold
Part Status
Active
Interior Contact Finish
Gold
Style
Modular
Operating Temperature
-40°C ~ 68°C
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Ratings
Cat5e
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Features
Shielded
Exterior Housing Color
Silver
Exterior Contact Finish Thickness
15µin (0.381µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1 273
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1310,98000 Kč310,98 Kč
10264,28100 Kč2 642,81 Kč
25247,71760 Kč6 192,94 Kč
50235,89580 Kč11 794,79 Kč
100224,63870 Kč22 463,87 Kč
250210,58476 Kč52 646,19 Kč
500200,54350 Kč100 271,75 Kč
1 000190,98437 Kč190 984,37 Kč
Manufacturers Standard Package
Unit Price without VAT:310,98000 Kč
Unit Price with VAT:376,28580 Kč