
TFDL2104 | |
|---|---|
DigiKey Part Number | 5073-TFDL2104-ND |
Manufacturer | |
Manufacturer Product Number | TFDL2104 |
Description | C5E SFTP 4PR/24 SLD LSZ GRY 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.259" (6.58mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 125%, 60% |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 262,84000 Kč | 23 262,84 Kč |
| 2 | 22 105,43500 Kč | 44 210,87 Kč |
| 3 | 21 450,29667 Kč | 64 350,89 Kč |
| 5 | 20 646,87200 Kč | 103 234,36 Kč |
| 7 | 20 130,66286 Kč | 140 914,64 Kč |
| 10 | 19 594,47300 Kč | 195 944,73 Kč |
| Unit Price without VAT: | 23 262,84000 Kč |
|---|---|
| Unit Price with VAT: | 28 148,03640 Kč |



