AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VK-C06024

DigiKey Part Number
Z5293-ND
Manufacturer
Manufacturer Product Number
S8VK-C06024
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
S8VK-C06024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-25°C ~ 60°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 1 725
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 824,52000 Kč1 824,52 Kč
101 603,53300 Kč16 035,33 Kč
251 523,24520 Kč38 081,13 Kč
501 496,17040 Kč74 808,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 824,52000 Kč
Unit Price with VAT:2 207,66920 Kč