
S8VK-C12024 | |
|---|---|
DigiKey Part Number | Z5294-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-C12024 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-C12024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 350V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 60°C | |
Features | Adjustable Output, DC Input Capable, IP20, Universal Input | |
Size / Dimension | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 294,66000 Kč | 2 294,66 Kč |
| 10 | 2 016,79500 Kč | 20 167,95 Kč |
| 25 | 1 915,83240 Kč | 47 895,81 Kč |
| 50 | 1 842,83060 Kč | 92 141,53 Kč |
| 100 | 1 772,60290 Kč | 177 260,29 Kč |
| Unit Price without VAT: | 2 294,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 776,53860 Kč |











