General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

46.52.9.012.0040

DigiKey Part Number
2066-46.52.9.012.0040-ND
Manufacturer
Manufacturer Product Number
46.52.9.012.0040
Description
RELAY GEN PURPOSE DPDT 8A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
46.52.9.012.0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
440VAC - Max
Load - Max Switching
3520VA
Coil Current
40 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
300 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10206,78800 Kč2 067,88 Kč
30195,66633 Kč5 869,99 Kč
50190,69960 Kč9 534,98 Kč
100184,15460 Kč18 415,46 Kč
250175,83724 Kč43 959,31 Kč
500169,79318 Kč84 896,59 Kč
1 000163,95259 Kč163 952,59 Kč
Manufacturers Standard Package
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč