
E2K-X8MF1 | |
|---|---|
DigiKey Part Number | Z2426-ND |
Manufacturer | |
Manufacturer Product Number | E2K-X8MF1 |
Description | SENSOR PROX CAP 8MM IP66 CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP66 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 287,16000 Kč | 4 287,16 Kč |
| 5 | 4 008,68600 Kč | 20 043,43 Kč |
| 10 | 3 904,83000 Kč | 39 048,30 Kč |
| 25 | 3 780,51360 Kč | 94 512,84 Kč |
| 50 | 3 695,37500 Kč | 184 768,75 Kč |
| Unit Price without VAT: | 4 287,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 187,46360 Kč |









