AC DIN Rail Power Supply 1 Output 5V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VK-G01505

DigiKey Part Number
SW1962-ND
Manufacturer
Manufacturer Product Number
S8VK-G01505
Description
AC/DC DIN RAIL SUPPLY 5V 15W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 3A
Datasheet
 Datasheet
EDA/CAD Models
S8VK-G01505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3A
Power (Watts)
15W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
77%
Operating Temperature
-40°C ~ 75°C (With Derating)
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Factory Stock: 856
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 551,96000 Kč1 551,96 Kč
101 364,03000 Kč13 640,30 Kč
251 295,72760 Kč32 393,19 Kč
501 246,35300 Kč62 317,65 Kč
1001 198,86610 Kč119 886,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 551,96000 Kč
Unit Price with VAT:1 877,87160 Kč