



S8VK-G06024 | |
|---|---|
DigiKey Part Number | Z3749-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G06024 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-G06024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 375,71000 Kč | 2 375,71 Kč |
| 10 | 2 088,08300 Kč | 20 880,83 Kč |
| 25 | 1 994,89400 Kč | 49 872,35 Kč |
| Unit Price without VAT: | 2 375,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 874,60910 Kč |











