AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Omron's New Value for Electrical Control Panels
Omron S8VK-S Series Power Supplies | Digi-Key Daily

S8VK-S06024

DigiKey Part Number
Z5781-ND
Manufacturer
Manufacturer Product Number
S8VK-S06024
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
S8VK-S06024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
350V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 710
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 183,30000 Kč3 183,30 Kč
102 797,94200 Kč27 979,42 Kč
252 657,87640 Kč66 446,91 Kč
502 556,59040 Kč127 829,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 183,30000 Kč
Unit Price with VAT:3 851,79300 Kč