AC DIN Rail Power Supply 1 Output 12V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VK-G06012

DigiKey Part Number
Z3748-ND
Manufacturer
Manufacturer Product Number
S8VK-G06012
Description
AC/DC DIN RAIL SUPPLY 12V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 5A
Datasheet
 Datasheet
EDA/CAD Models
S8VK-G06012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-40°C ~ 75°C (With Derating)
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Factory Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 423,17000 Kč2 423,17 Kč
102 129,86900 Kč21 298,69 Kč
252 023,23280 Kč50 580,82 Kč
501 946,13660 Kč97 306,83 Kč
1001 871,98010 Kč187 198,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 423,17000 Kč
Unit Price with VAT:2 932,03570 Kč