
4302.5335 | |
|---|---|
DigiKey Part Number | 486-3967-ND |
Manufacturer | |
Manufacturer Product Number | 4302.5335 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4302.5335 Models |
Category | Current Rating - Filter 4A |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Shielded |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.50mm x 43.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 425,89000 Kč | 1 425,89 Kč |
| 10 | 1 212,03800 Kč | 12 120,38 Kč |
| 30 | 1 121,69900 Kč | 33 650,97 Kč |
| 50 | 1 082,02500 Kč | 54 101,25 Kč |
| 100 | 1 030,44310 Kč | 103 044,31 Kč |
| Unit Price without VAT: | 1 425,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 725,32690 Kč |






