
FS1X1LG6NM | |
|---|---|
DigiKey Part Number | 298-18303-ND |
Manufacturer | |
Manufacturer Product Number | FS1X1LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 0.988" (25.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,28000 Kč | 721,28 Kč |
| 10 | 670,69700 Kč | 6 706,97 Kč |
| 25 | 651,52600 Kč | 16 288,15 Kč |
| 50 | 637,37740 Kč | 31 868,87 Kč |
| 100 | 623,51040 Kč | 62 351,04 Kč |
| 250 | 605,61340 Kč | 151 403,35 Kč |
| 500 | 592,39516 Kč | 296 197,58 Kč |
| 1 000 | 582,75749 Kč | 582 757,49 Kč |
| Unit Price without VAT: | 721,28000 Kč |
|---|---|
| Unit Price with VAT: | 872,74880 Kč |







