Cover - Wire Duct, Snap In with Protective Film White 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1WH6-F

DigiKey Part Number
298-C1WH6-F-72-ND
Manufacturer
Manufacturer Product Number
C1WH6-F
Description
DUCT COVER PROTECTIVE FILM 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In with Protective Film White 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.250" (31.75mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In with Protective Film
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,10000 Kč225,10 Kč
10209,37100 Kč2 093,71 Kč
25203,42040 Kč5 085,51 Kč
50199,01480 Kč9 950,74 Kč
120193,58408 Kč23 230,09 Kč
360186,96619 Kč67 307,83 Kč
600183,96208 Kč110 377,25 Kč
1 080180,56181 Kč195 006,75 Kč
2 520175,76259 Kč442 921,73 Kč
Manufacturers Standard Package
Unit Price without VAT:225,10000 Kč
Unit Price with VAT:272,37100 Kč