
FS1X2LG6NM | |
|---|---|
DigiKey Part Number | 298-18305-ND |
Manufacturer | |
Manufacturer Product Number | FS1X2LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 2.010" (51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,35000 Kč | 937,35 Kč |
| 10 | 871,58500 Kč | 8 715,85 Kč |
| 25 | 846,66440 Kč | 21 166,61 Kč |
| 50 | 828,24940 Kč | 41 412,47 Kč |
| 120 | 805,53225 Kč | 96 663,87 Kč |
| 360 | 777,84525 Kč | 280 024,29 Kč |
| 600 | 769,09375 Kč | 461 456,25 Kč |
| Unit Price without VAT: | 937,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,19350 Kč |







