
C1IB6 | |
|---|---|
DigiKey Part Number | 298-18179-ND |
Manufacturer | |
Manufacturer Product Number | C1IB6 |
Description | COVER DUCT PVC BLUE 1"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Blue 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C1IB6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Blue |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-91002 | HellermannTyton | 32 | 1436-2616-ND | 189,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 224,23800 Kč | 2 242,38 Kč |
| 25 | 217,85000 Kč | 5 446,25 Kč |
| 50 | 213,13380 Kč | 10 656,69 Kč |
| 120 | 207,31500 Kč | 24 877,80 Kč |
| 360 | 200,22758 Kč | 72 081,93 Kč |
| 600 | 197,00883 Kč | 118 205,30 Kč |
| 1 080 | 193,36631 Kč | 208 835,61 Kč |
| 2 520 | 188,22482 Kč | 474 326,55 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |







