
F1X4IB6 | |
|---|---|
DigiKey Part Number | 298-18264-ND |
Manufacturer | |
Manufacturer Product Number | F1X4IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X4IB6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 619,16000 Kč | 1 619,16 Kč |
| 10 | 1 505,45200 Kč | 15 054,52 Kč |
| 25 | 1 462,29240 Kč | 36 557,31 Kč |
| 60 | 1 422,17000 Kč | 85 330,20 Kč |
| 120 | 1 391,11575 Kč | 166 933,89 Kč |
| 300 | 1 371,94633 Kč | 411 583,90 Kč |
| Unit Price without VAT: | 1 619,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 959,18360 Kč |


