
FS1X1WH6 | |
|---|---|
DigiKey Part Number | 298-18304-ND |
Manufacturer | |
Manufacturer Product Number | FS1X1WH6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 0.988" (25.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,72000 Kč | 793,72 Kč |
| 12 | 733,75750 Kč | 8 805,09 Kč |
| 30 | 712,78400 Kč | 21 383,52 Kč |
| 54 | 699,62222 Kč | 37 779,60 Kč |
| 102 | 685,63824 Kč | 69 935,10 Kč |
| 252 | 666,20405 Kč | 167 883,42 Kč |
| 504 | 651,65627 Kč | 328 434,76 Kč |
| 1 002 | 644,86954 Kč | 646 159,28 Kč |
| Unit Price without VAT: | 793,72000 Kč |
|---|---|
| Unit Price with VAT: | 960,40120 Kč |









