181-11005 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 793,72000 Kč
Datasheet
Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-11005

DigiKey Part Number
181-11005-ND
Manufacturer
Manufacturer Product Number
181-11005
Description
WIRE DUCT SOLID BASE SCREW 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
1.000" (25.40mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Solid (Raceway), Base
Color
White
Height
1.004" (25.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS1X1WH6Panduit Corp0298-18304-ND793,72000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40454,04500 Kč18 161,80 Kč
Unit Price without VAT:454,04500 Kč
Unit Price with VAT:549,39445 Kč