
C1BL6-F | |
|---|---|
DigiKey Part Number | 298-18176-ND |
Manufacturer | |
Manufacturer Product Number | C1BL6-F |
Description | DUCT COVER PROTECTIVE FILM 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Black |
Accessory Type Cover - Wire Duct, Snap In with Protective Film | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 10 | 253,78200 Kč | 2 537,82 Kč |
| 25 | 246,55000 Kč | 6 163,75 Kč |
| 50 | 241,20820 Kč | 12 060,41 Kč |
| 120 | 234,62292 Kč | 28 154,75 Kč |
| 360 | 226,59642 Kč | 81 574,71 Kč |
| 600 | 222,95257 Kč | 133 771,54 Kč |
| 1 080 | 218,82755 Kč | 236 333,75 Kč |
| 2 520 | 213,00788 Kč | 536 779,86 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |






