FS1X1.5LG6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 575,51850 Kč
Datasheet
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1X1.5LG6

DigiKey Part Number
298-21340-ND
Manufacturer
Manufacturer Product Number
FS1X1.5LG6
Description
WIRE DUCT SOLID BASE SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.260" (32.00mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Solid (Raceway), Base
Base Product Number
Height
1.525" (38.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-11501HellermannTyton01436-1702-ND575,51850 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20881,32800 Kč17 626,56 Kč
Unit Price without VAT:881,32800 Kč
Unit Price with VAT:1 066,40688 Kč