Similar

181-11501 | |
|---|---|
DigiKey Part Number | 1436-1702-ND |
Manufacturer | |
Manufacturer Product Number | 181-11501 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1X1.5LG6 | Panduit Corp | 0 | 298-21340-ND | 881,32800 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 575,51850 Kč | 23 020,74 Kč |
| Unit Price without VAT: | 575,51850 Kč |
|---|---|
| Unit Price with VAT: | 696,37739 Kč |




