Wire Duct Black Round Hole (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Black Round Hole (Raceway), Base Screw 6.00' (1.83m)
D1X3xx6 Drawing

D1X3BL6

DigiKey Part Number
D1X3BL6-ND
Manufacturer
Manufacturer Product Number
D1X3BL6
Description
WIRE DUCT ROUND SCREW 6' BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Round Hole (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.250" (31.75mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Black
Wire Duct Type
Round Hole (Raceway), Base
Base Product Number
Height
3.120" (79.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 264,41550 Kč25 288,31 Kč
Unit Price without VAT:1 264,41550 Kč
Unit Price with VAT:1 529,94276 Kč