


D1X4BL6 | |
|---|---|
DigiKey Part Number | 298-21100-ND |
Manufacturer | |
Manufacturer Product Number | D1X4BL6 |
Description | WIRE DUCT ROUND SCREW 6' BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.250" (31.75mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Round Hole (Raceway), Base | Base Product Number |
Height 4.100" (104.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,70000 Kč | 1 714,70 Kč |
| Unit Price without VAT: | 1 714,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 074,78700 Kč |


