
FS1X1BL6 | |
|---|---|
DigiKey Part Number | 298-18301-ND |
Manufacturer | |
Manufacturer Product Number | FS1X1BL6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 0.988" (25.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-11000 | HellermannTyton | 0 | 181-11000-ND | 17,84250 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,40000 Kč | 757,40 Kč |
| 10 | 704,39900 Kč | 7 043,99 Kč |
| 25 | 684,26600 Kč | 17 106,65 Kč |
| 50 | 669,39940 Kč | 33 469,97 Kč |
| 120 | 651,05350 Kč | 78 126,42 Kč |
| 360 | 628,69761 Kč | 226 331,14 Kč |
| 600 | 618,54613 Kč | 371 127,68 Kč |
| 1 080 | 613,81354 Kč | 662 918,62 Kč |
| Unit Price without VAT: | 757,40000 Kč |
|---|---|
| Unit Price with VAT: | 916,45400 Kč |








