Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X3WH6

DigiKey Part Number
298-G1X3WH6-72-ND
Manufacturer
Manufacturer Product Number
G1X3WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G1X3WH6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.020" (76.71mm)
Length
6.00' (1.83m)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 183,66000 Kč1 183,66 Kč
101 100,63100 Kč11 006,31 Kč
251 069,12560 Kč26 728,14 Kč
501 045,85580 Kč52 292,79 Kč
1201 017,14658 Kč122 057,59 Kč
360984,65922 Kč354 477,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 183,66000 Kč
Unit Price with VAT:1 432,22860 Kč