
G1X3BL6 | |
|---|---|
DigiKey Part Number | 298-18339-ND |
Manufacturer | |
Manufacturer Product Number | G1X3BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X3BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 328,33000 Kč | 1 328,33 Kč |
| 10 | 1 235,14400 Kč | 12 351,44 Kč |
| 25 | 1 199,76680 Kč | 29 994,17 Kč |
| 50 | 1 173,64960 Kč | 58 682,48 Kč |
| 120 | 1 141,41625 Kč | 136 969,95 Kč |
| 360 | 1 112,53703 Kč | 400 513,33 Kč |
| Unit Price without VAT: | 1 328,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 607,27930 Kč |



