
G1X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1X3WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | G1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,60000 Kč | 437,60 Kč |
| 10 | 407,04600 Kč | 4 070,46 Kč |
| 25 | 395,44280 Kč | 9 886,07 Kč |
| 50 | 386,86300 Kč | 19 343,15 Kč |
| 100 | 378,46590 Kč | 37 846,59 Kč |
| 250 | 367,62376 Kč | 91 905,94 Kč |
| 500 | 359,61594 Kč | 179 807,97 Kč |
| Unit Price without VAT: | 437,60000 Kč |
|---|---|
| Unit Price with VAT: | 529,49600 Kč |


