
G1X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1X3WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | G1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 23" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,85000 Kč | 421,85 Kč |
| 10 | 392,34800 Kč | 3 923,48 Kč |
| 25 | 381,14720 Kč | 9 528,68 Kč |
| 50 | 372,88240 Kč | 18 644,12 Kč |
| 100 | 364,78990 Kč | 36 478,99 Kč |
| 250 | 354,34124 Kč | 88 585,31 Kč |
| 500 | 346,62280 Kč | 173 311,40 Kč |
| Unit Price without VAT: | 421,85000 Kč |
|---|---|
| Unit Price with VAT: | 510,43850 Kč |



