
F1X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1X4WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | F1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X4WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,51000 Kč | 1 441,51 Kč |
| 10 | 1 340,21800 Kč | 13 402,18 Kč |
| 25 | 1 301,82560 Kč | 32 545,64 Kč |
| 60 | 1 266,10933 Kč | 75 966,56 Kč |
| 120 | 1 238,48650 Kč | 148 618,38 Kč |
| 300 | 1 213,01247 Kč | 363 903,74 Kč |
| Unit Price without VAT: | 1 441,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,22710 Kč |










