



F3X4WH6 | |
|---|---|
DigiKey Part Number | 298-F3X4WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | F3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F3X4WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.010" (101.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 805,83000 Kč | 1 805,83 Kč |
| 10 | 1 679,00000 Kč | 16 790,00 Kč |
| 25 | 1 630,87280 Kč | 40 771,82 Kč |
| 60 | 1 586,08750 Kč | 95 165,25 Kč |
| 120 | 1 551,45300 Kč | 186 174,36 Kč |
| 300 | 1 540,01433 Kč | 462 004,30 Kč |
| Unit Price without VAT: | 1 805,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 185,05430 Kč |








