Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2X2LG6

DigiKey Part Number
298-F2X2LG6-72-ND
Manufacturer
Manufacturer Product Number
F2X2LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F2X2LG6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
2.250" (57.15mm)
Series
Mounting Type
Screw
Packaging
Box
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
1.990" (50.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1991,95000 Kč991,95 Kč
10922,33700 Kč9 223,37 Kč
25895,95120 Kč22 398,78 Kč
50876,46080 Kč43 823,04 Kč
120852,41908 Kč102 290,29 Kč
360823,11286 Kč296 320,63 Kč
600816,59122 Kč489 954,73 Kč
Manufacturers Standard Package
Unit Price without VAT:991,95000 Kč
Unit Price with VAT:1 200,25950 Kč