Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
F2X4LG6
F2X4LG6

F2X4LG6

DigiKey Part Number
298-F2X4LG6-72-ND
Manufacturer
Manufacturer Product Number
F2X4LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F2X4LG6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.992" (101.40mm)
Length
6.00' (1.83m)
Width
2.250" (57.15mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 531,38000 Kč1 531,38 Kč
101 423,91600 Kč14 239,16 Kč
251 383,12160 Kč34 578,04 Kč
601 345,17383 Kč80 710,43 Kč
1201 315,80817 Kč157 896,98 Kč
3001 293,39280 Kč388 017,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 531,38000 Kč
Unit Price with VAT:1 852,96980 Kč