Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
VS-AVT-C0x-L10_B
VS-AVT-C0x-L10_A

VS-AVT-C08-L10

DigiKey Part Number
298-11982-ND
Manufacturer
Manufacturer Product Number
VS-AVT-C08-L10
Description
VERISAFE ABSENCE OF VOLTAGE TEST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
Datasheet
 Datasheet
EDA/CAD Models
VS-AVT-C08-L10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC, DC Voltage to 600V
Ratings
CAT IV 600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 820,19000 Kč11 820,19 Kč
511 261,94200 Kč56 309,71 Kč
Manufacturers Standard Package
Unit Price without VAT:11 820,19000 Kč
Unit Price with VAT:14 302,42990 Kč