



VS-CKP4-000 | |
|---|---|
DigiKey Part Number | 298-16853-ND |
Manufacturer | |
Manufacturer Product Number | VS-CKP4-000 |
Description | VERISAFE INSULATION PIERCING CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Specialized Connection Kit for use with VS-AVT-C02-L10, VS-AVT-C08-L10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connection Kit | |
For Use With/Related Products | VS-AVT-C02-L10, VS-AVT-C08-L10 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 366,19000 Kč | 3 366,19 Kč |
| 5 | 3 198,87800 Kč | 15 994,39 Kč |
| 10 | 3 129,24800 Kč | 31 292,48 Kč |
| 25 | 3 039,31760 Kč | 75 982,94 Kč |
| 50 | 2 972,90520 Kč | 148 645,26 Kč |
| 100 | 2 907,83450 Kč | 290 783,45 Kč |
| 250 | 2 823,82448 Kč | 705 956,12 Kč |
| 500 | 2 761,78210 Kč | 1 380 891,05 Kč |
| Unit Price without VAT: | 3 366,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 073,08990 Kč |





